+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

DM304

Module; relay; 10MHz; Ch: 32; 300V


Manufacturer: B&K PRECISION

Manufacturer part number:
DM304
TME Symbol:
DM304

Specification

Manufacturer
B&K PRECISION
Type of test accessories
module
Kind of module
relay
Band
10MHz
Number of channels
32
Max. input voltage
300V
Related items
DAQ3120, DAQ3120-GPIB
Gross weight1.8 kg
Certificates
See other products in this category: Data Acquisition Systems B&K PRECISION,
*
DM304
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 535.21 EURGross price for quantities from 1 pcs - 642.26 EUR