+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DM320111

Dev.kit: evaluation; RF transceiver; 868÷915MHz; Modulation: LoRa


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DM320111
TME Symbol:
DM320111

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Connection
pin header, SMA, USB B micro x2
Kind of module
RF transceiver
Frequency
868...915MHz
Kind of modulation
LoRa
Components
ATSAMR34J18B
Interface
  • ADC
  • GPIO
  • I2C
  • PWM
  • SPI
  • UART
  • USB 2.0
Kit contents
  • antenna RF
  • prototype board
Gross weight99.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
DM320111
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 100.47 EURGross price for quantities from 1 pcs - 120.56 EUR