+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM330018

Dev.kit: Microchip PIC; DSPIC; uC: dsPIC33EV256GM106

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DM330018
TME Symbol:
DM330018

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip PIC
Family
DSPIC
Connection
D-Sub 9pin, ICSP, USB B mini
Microcontroller
dsPIC33EV256GM106
Interface
  • CAN
  • LIN
  • SENT
Kit contents
  • prototype board
  • USB A - USB B mini cable
Programmers and development kits features
  • analog adjustment potentiometer
  • integrated programmer/debugger
  • microcontroller I/O lines lead to goldpin connectors
  • temperature sensor
Gross weight181.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
DM330018
0 in TME stock
Net price for quantities from 1 pcs - 135.45 USDGross price for quantities from 1 pcs - 162.53 USD
No. of pieces (Multiplicity: 1)