+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM3TA0800

Transformer: current; DM; I AC: 800A; 7.5VA; 142x50x184mm; Class: 1

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
DM3TA0800
TME Symbol:
DM3TA0800

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
DM
AC current measuring range
800A
Power
7.5VA
Body dimensions
142x50x184mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
split
Gross weight1.37 kg
Certificates
EAN code8013975178751
See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
DM3TA0800
0 in TME stock
Net price for quantities from 1 pcs - 320.39 USDGross price for quantities from 1 pcs - 384.46 USD
Net price for quantities from 5 pcs - 302.07 USDGross price for quantities from 5 pcs - 362.49 USD
Net price for quantities from 10 pcs - 283.77 USDGross price for quantities from 10 pcs - 340.52 USD
No. of pieces (Multiplicity: 1)