+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM3TA1000

Transformer: current; DM; I AC: 1kA; 10VA; 142x50x184mm; Class: 1


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
DM3TA1000
TME Symbol:
DM3TA1000

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
DM
AC current measuring range
1kA
Power
10VA
Body dimensions
142x50x184mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
split
Gross weight1.41 kg
Certificates
EAN code8013975178768
See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
DM3TA1000
0 in TME stock
Net price for quantities from 1 pcs - 351.83 USDGross price for quantities from 1 pcs - 422.20 USD
Net price for quantities from 5 pcs - 332.40 USDGross price for quantities from 5 pcs - 398.88 USD
Net price for quantities from 10 pcs - 312.96 USDGross price for quantities from 10 pcs - 375.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.