+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM3TA1500

Transformer: current; DM; I AC: 1.5kA; 17VA; 142x50x184mm; Class: 1


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
DM3TA1500
TME Symbol:
DM3TA1500

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
DM
AC current measuring range
1.5kA
Power
17VA
Body dimensions
142x50x184mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
split
Gross weight1.492 kg
Certificates
EAN code8013975178799
See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
DM3TA1500
0 in TME stock
Net price for quantities from 1 pcs - 302.26 EURGross price for quantities from 1 pcs - 362.71 EUR
Net price for quantities from 5 pcs - 285.57 EURGross price for quantities from 5 pcs - 342.68 EUR
Net price for quantities from 10 pcs - 268.87 EURGross price for quantities from 10 pcs - 322.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.