+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FLIR SYSTEMS AB | |
Type of meter | digital multimeter | |
Measurement | AC current, AC voltage, continuity, DC current, DC voltage, resistance | |
Kind of display used | LCD | |
Display parameters | (6000) | |
DC voltage measuring range | 600mV/600V | |
DC voltage measuring accuracy | ±0.4% | |
AC voltage measuring range | 600mV/600V | |
AC voltage measuring accuracy | ±1% | |
DC current measuring range | 6mA/600mA/10A | |
DC current measuring accuracy | ±0.7% | |
AC current measuring range | 6mA/600mA/10A | |
AC current measuring accuracy | ±1% | |
True effective value measurement | True RMS | |
Resistance measuring range | 60MΩ | |
Frequency measuring range | 50kHz | |
Resistance measuring accuracy | ±0.9% | |
Diode test | 3V | |
Continuity test | acoustic indication | |
IP rating | IP40 | |
Conform to the norm | CAT III 600V CAT IV 300V EN 61010 | |
Resistance to | fall from 2m height | |
Dimensions (W x H x D) | 80x161x50mm | |
Illumination | yes |