+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM90

Digital multimeter; LCD; (6000); VDC: 600mV,1kV; VAC: 600mV,1kV

Manufacturer: FLIR SYSTEMS AB

Manufacturer part number:
DM90
TME Symbol:
DM90

Specification

Manufacturer
FLIR SYSTEMS AB
Type of meter
digital multimeter
Measurement
AC current, AC voltage, continuity, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
(6000)
DC voltage measuring range
600mV/1kV
DC voltage measuring accuracy
±0.09%
AC voltage measuring range
600mV/1kV
AC voltage measuring accuracy
±1%
DC current measuring range
4µA/400mA/10A
DC current measuring accuracy
±1%
AC current measuring range
4µA/400mA/10A
AC current measuring accuracy
±1%
True effective value measurement
True RMS
Resistance measuring range
6MΩ/50MΩ
Capacitance measuring range
10mF
Capacitance measuring accuracy
±1.9%
Frequency measuring range
100kHz
Temperature measuring range
-40...400°C
Temperature measurement accuracy
±(1% + 3°C)
Resistance measuring accuracy
±0.9%
Diode test
1.5V
Continuity test
acoustic indication
IP rating
IP54
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Resistance to
fall from 3m height
Dimensions (W x H x D)
95x200x49mm
Illumination
yes
Bargraph
yes
Power supply
  • battery LR03 AAA 1,5V x4
Standard equipment
  • case
  • crocodile clips
  • drop-like K-type probe
  • silicone test leads set
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • built-in torch
  • contactless voltage detector
  • HOLD function
  • low-pass filter
  • MIN/MAX/MEAN/REL function
  • PEAK HOLD function
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x4
Gross weight1.0004 kg

WATCH VIDEO

See other products in this category: Portable digital multimeters FLIR SYSTEMS AB
*
DM90
Product withdrawn from the offer
Use the specification table below to search for similar products