+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FLIR SYSTEMS AB | |
Type of meter | digital multimeter | |
Interface | Bluetooth | |
Measurement | AC current, AC voltage, continuity, DC current, DC voltage, frequency, resistance, temperature | |
Kind of display used | LCD | |
Display parameters | (6000) | |
DC voltage measuring range | 600mV/1kV | |
DC voltage measuring accuracy | ±0.09% | |
AC voltage measuring range | 600mV/1kV | |
AC voltage measuring accuracy | ±1% | |
DC current measuring range | 4µA/400mA/10A | |
DC current measuring accuracy | ±1% | |
AC current measuring range | 4µA/400mA/10A | |
AC current measuring accuracy | ±1% | |
True effective value measurement | True RMS | |
Resistance measuring range | 6MΩ/50MΩ | |
Capacitance measuring range | 10mF | |
Capacitance measuring accuracy | ±1.9% | |
Frequency measuring range | 100kHz | |
Temperature measuring range | -40...400°C | |
Temperature measurement accuracy | ±(1% + 3°C) | |
Resistance measuring accuracy | ±0.9% | |
Diode test | 1.5V | |
Continuity test | acoustic indication | |
IP rating | IP40 | |
Conform to the norm | CAT III 1000V CAT IV 600V EN 61010 | |
Related items | 5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12 | |
Resistance to | fall from 3m height | |
Dimensions (W x H x D) | 95x200x49mm | |
Additional functions | torch | |
Measurement memory | 40000 | |
Illumination | yes | |
Bargraph | yes |