+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMC2020USD-13

Transistor: N/P-MOSFET; unipolar; complementary pair; 20/-20V


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMC2020USD-13
TME Symbol:
DMC2020USD-13

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Kind of transistor
complementary pair
Drain-source voltage
20/-20V
Drain current
6.3/-7.8A
Power dissipation
1.8W
Case
SO8
Gate-source voltage
±10V
On-state resistance
0.02/0.033Ω
Mounting
SMD
Kind of package
13 inch reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.133 g
Certificates
See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
DMC2020USD-13
0 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 250 pcs - 0.41 USDGross price for quantities from 250 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.46 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.44 USD
Net price for quantities from 2500 pcs - 0.35 USDGross price for quantities from 2500 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs