+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMC4047LSD-13

Transistor: N/P-MOSFET; unipolar; complementary pair; 40/-40V


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMC4047LSD-13
TME Symbol:
DMC4047LSD-13

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Kind of transistor
complementary pair
Drain-source voltage
40/-40V
Drain current
6.3/-6.3A
Power dissipation
1.3W
Case
SO8
Gate-source voltage
±20V
On-state resistance
0.024/0.04Ω
Mounting
SMD
Kind of package
13 inch reel, tape
Kind of channel
enhancement
Gross weight0.115 g
Certificates
See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
DMC4047LSD-13
0 in TME stock
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 2500 pcs - 0.25 USDGross price for quantities from 2500 pcs - 0.29 USD
Net price for quantities from 5000 pcs - 0.24 USDGross price for quantities from 5000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs