+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMD560-SV

Stepper motor controller; 5.5A; Programming: DIP-SWITCH; 20÷60V

Manufacturer: JAWO

Manufacturer part number:
DMD560-SV
TME Symbol:
DMD560-SV

Specification

Manufacturer
JAWO
Type of automation module
stepper motor controller
Maximum current
5.5A
The programming method
DIP-SWITCH
Operating temperature
max. 50°C
Dimensions
120x75x20mm
Kind of input 1
0...5V
Impulses per rotation
100, 200, 400, 1000, 1600, 2000, 3200, 4000, 5000, 8000, 10000, 20000, 25000, 36000, 40000, 50000
Supply voltage
  • 20...60V
Gross weight214 g
See other products in this category: Stepper Motor Controllers JAWO,
*
DMD560-SV
33 in TME stock
Net price for quantities from 1 pcs - 87.88 EURGross price for quantities from 1 pcs - 105.45 EUR
No. of pieces (Multiplicity: 1)