+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DML202

Electronic load; 0÷80V; 0÷20A; 200W; DML; 85x142x550mm; Ch: 2


Manufacturer: B&K PRECISION

Manufacturer part number:
DML202
TME Symbol:
DML202

Specification

Manufacturer
B&K PRECISION
Type of meter
electronic load
Operating voltage
0...80V
Operating current
0...20A
Maximum power
200W
Manufacturer series
DML
Dimensions
85x142x550mm
Kind of display used
LCD
Operating modes
constant current, constant impedance, constant power, constant resistance, constant voltage
Protection
anti-overload OCP, anti-overload OPP, anti-overvoltage OVP, overheating OTP
Number of channels
2
Related items
DML001
Support
SCPI
Communictions protocol
GPIB, LAN, RS232, USB
Standard equipment
  • mains cable
  • manufacturer's calibration certificate
Measuring instrument features
  • adjustable slew rate
  • automatic test mode
Producer guarantee (months)
  • 36
Gross weight6.5 kg
See other products in this category: Electronic Loads B&K PRECISION,
See other products from this series.:
*
DML202
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2 125.12 EURGross price for quantities from 1 pcs - 2 550.14 EUR