+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMN2029USD-13

Transistor: N-MOSFET x2; unipolar; 20V; 4.8A; 0.7W; SO8


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMN2029USD-13
TME Symbol:
DMN2029USD-13

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
20V
Drain current
4.8A
Power dissipation
0.7W
Case
SO8
Gate-source voltage
±8V
On-state resistance
35mΩ
Mounting
SMD
Kind of package
13 inch reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
DMN2029USD-13
0 in TME stock
Net price for quantities from 1 pcs - 0.61 EURGross price for quantities from 1 pcs - 0.73 EUR
Net price for quantities from 10 pcs - 0.40 EURGross price for quantities from 10 pcs - 0.48 EUR
Net price for quantities from 100 pcs - 0.24 EURGross price for quantities from 100 pcs - 0.29 EUR
Net price for quantities from 500 pcs - 0.18 EURGross price for quantities from 500 pcs - 0.21 EUR
Net price for quantities from 1000 pcs - 0.16 EURGross price for quantities from 1000 pcs - 0.19 EUR
Net price for quantities from 2500 pcs - 0.14 EURGross price for quantities from 2500 pcs - 0.17 EUR
Net price for quantities from 5000 pcs - 0.13 EURGross price for quantities from 5000 pcs - 0.16 EUR
Net price for quantities from 7500 pcs - 0.13 EURGross price for quantities from 7500 pcs - 0.15 EUR
Net price for quantities from 12500 pcs - 0.12 EURGross price for quantities from 12500 pcs - 0.14 EUR
Net price for quantities from 25000 pcs - 0.12 EURGross price for quantities from 25000 pcs - 0.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.