+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMN2050LFDB-7

Transistor: N-MOSFET x2; unipolar; 20V; 4.1A; 0.73W; U-DFN2020-6

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMN2050LFDB-7
TME Symbol:
DMN2050LFDB-7

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
20V
Drain current
4.1A
Power dissipation
0.73W
Case
U-DFN2020-6
Gate-source voltage
±12V
On-state resistance
55mΩ
Mounting
SMD
Kind of package
7 inch reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
DMN2050LFDB-7
0 in TME stock
Net price for quantities from 1 pcs - 0.48 GBPGross price for quantities from 1 pcs - 0.58 GBP
Net price for quantities from 10 pcs - 0.32 GBPGross price for quantities from 10 pcs - 0.38 GBP
Net price for quantities from 100 pcs - 0.19 GBPGross price for quantities from 100 pcs - 0.23 GBP
Net price for quantities from 500 pcs - 0.14 GBPGross price for quantities from 500 pcs - 0.17 GBP
Net price for quantities from 1000 pcs - 0.13 GBPGross price for quantities from 1000 pcs - 0.15 GBP
Net price for quantities from 3000 pcs - 0.11 GBPGross price for quantities from 3000 pcs - 0.13 GBP
Net price for quantities from 6000 pcs - 0.10 GBPGross price for quantities from 6000 pcs - 0.12 GBP
Net price for quantities from 9000 pcs - 0.09 GBPGross price for quantities from 9000 pcs - 0.12 GBP
Net price for quantities from 15000 pcs - 0.09 GBPGross price for quantities from 15000 pcs - 0.11 GBP
Net price for quantities from 21000 pcs - 0.09 GBPGross price for quantities from 21000 pcs - 0.11 GBP
No. of pieces (Multiplicity: 1)