+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-10132

PC extension card: PCIe; PCIe,RJ45 socket x2; 1Gbps; 0÷55°C


Manufacturer: DIGITUS

Manufacturer part number:
DN-10132
TME Symbol:
DN-10132

Specification

Manufacturer
DIGITUS
Type of PC extension card
PCIe
Connection
PCIe, RJ45 socket x2
Data transfer rate
1Gbps
Standard
IEEE 802.3, IEEE 802.3ab, IEEE 802.3u
Operating temperature
0...55°C
Interface
  • 10/100/1000Mbps
  • full duplex
  • half duplex
  • MDI
  • MDI-X
PC accessories features
  • chipset 82575EB
  • PCI Express 1.1
Gross weight152 g
Certificates
EAN code4016032463139
See other products in this category: Computer Adapters DIGITUS,
*
DN-10132
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 39.33 EURGross price for quantities from 1 pcs - 47.20 EUR
Net price for quantities from 3 pcs - 34.96 EURGross price for quantities from 3 pcs - 41.95 EUR
Net price for quantities from 5 pcs - 30.38 EURGross price for quantities from 5 pcs - 36.45 EUR