+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DN-10135

PC extension card: PCIe; PCIe,RJ45 socket; 2.5Gbps; 5÷50°C


Manufacturer: DIGITUS

Manufacturer part number:
DN-10135
TME Symbol:
DN-10135

Specification

Manufacturer
DIGITUS
Type of PC extension card
PCIe
Connection
PCIe, RJ45 socket
Data transfer rate
2.5Gbps
Standard
IEEE 802.3, IEEE 802.3ab, IEEE 802.3u
Operating temperature
5...50°C
Interface
  • 10/100/1000/2500Mbps
  • full duplex
  • MDI
  • MDI-X
  • Wake-On-LAN
PC accessories features
  • chipset RTL8125B
  • PCI Express 2.1
Gross weight197.1 g
Certificates
EAN code4016032473978
See other products in this category: Computer Adapters DIGITUS,
*
DN-10135
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.79 EURGross price for quantities from 1 pcs - 24.95 EUR
Net price for quantities from 3 pcs - 18.26 EURGross price for quantities from 3 pcs - 21.92 EUR
Net price for quantities from 5 pcs - 16.31 EURGross price for quantities from 5 pcs - 19.57 EUR