+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-10163

PC extension card: PCIe; PCIe,RJ45 socket x2; 10Gbps


Manufacturer: DIGITUS

Manufacturer part number:
DN-10163
TME Symbol:
DN-10163

Specification

Manufacturer
DIGITUS
Type of PC extension card
PCIe
Connection
PCIe, RJ45 socket x2
Interface
10/100/1000 Base-T
Data transfer rate
10Gbps
Standard
IEEE 802.1p, IEEE 802.1q, IEEE 802.3ad
PC accessories features
  • chipset X540 BT2
  • PCI Express 2.1
Gross weight312.08 g
Certificates
EAN code4016032484950
See other products in this category: Computer Adapters DIGITUS,
*
DN-10163
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 171.91 USDGross price for quantities from 1 pcs - 206.29 USD
Net price for quantities from 3 pcs - 152.81 USDGross price for quantities from 3 pcs - 183.37 USD
Net price for quantities from 5 pcs - 133.71 USDGross price for quantities from 5 pcs - 160.45 USD