+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-30211

BT adapter; 2.402÷2.48GHz; 20m; Bluetooth: 5.0


Manufacturer: DIGITUS

Manufacturer part number:
DN-30211
TME Symbol:
DN-30211

Specification

Manufacturer
DIGITUS
Type of PC accessories
BT adapter
Frequency
2.402...2.48GHz
Range
20m
Support
A2DP, AVRCP, HCRP, Headset HID, SPP
Bluetooth version
5.0
Gross weight31.96 g
Certificates
EAN code4016032473770
See other products in this category: Computer Adapters DIGITUS,
*
DN-30211
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.41 USDGross price for quantities from 1 pcs - 6.49 USD
Net price for quantities from 3 pcs - 4.69 USDGross price for quantities from 3 pcs - 5.62 USD