+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-3028

USB to Ethernet adapter; USB 3.1; grey; 0.15m


Manufacturer: DIGITUS

Manufacturer part number:
DN-3028
TME Symbol:
DN-3028

Specification

Manufacturer
DIGITUS
Type of PC accessories
USB to Ethernet adapter
Version
USB 3.1
Colour
grey
Standard
IEEE 802.3, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3bz, IEEE 802.3u
Cable length
0.15m
Cable/adapter structure
  • RJ45 socket
  • USB A plug
  • USB C plug
  • USB C socket
Interface
  • 10/100/1000/2500Mbps
  • full duplex
  • Gigabit Ethernet
  • half duplex
  • MDI-X
  • Wake-On-LAN
Gross weight63.4 g
Certificates
EAN code4016032473572
See other products in this category: Computer Adapters DIGITUS,
*
DN-3028
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 30.04 EURGross price for quantities from 1 pcs - 36.05 EUR
Net price for quantities from 3 pcs - 26.86 EURGross price for quantities from 3 pcs - 32.23 EUR
Net price for quantities from 5 pcs - 23.84 EURGross price for quantities from 5 pcs - 28.60 EUR