+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-80202-1

Switch Ethernet; 10/100/1000 Base-TX x5; black; 148.8kbps


Manufacturer: DIGITUS

Manufacturer part number:
DN-80202-1
TME Symbol:
DN-80202-1

Specification

Manufacturer
DIGITUS
Type of PC accessories
switch Ethernet
Interface
10/100/1000 Base-TX x5
Connection
DC 5V female, RJ45 socket x5
Colour
black
Data transfer rate
148.8kbps
Standard
IEEE 802.3, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3u
PC accessories features
  • LED status indicator
  • PnP
Kit contents
  • manual
  • switch
Gross weight356.4 g
Certificates
EAN code4016032492900
See other products in this category: Computer Adapters DIGITUS,
*
DN-80202-1
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 28.07 USDGross price for quantities from 1 pcs - 33.68 USD
Net price for quantities from 3 pcs - 24.41 USDGross price for quantities from 3 pcs - 29.29 USD