+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-91400

Patch panel; Keystone; RACK; black; rack 19"; Number of ports: 16

NEW

Manufacturer: DIGITUS

Manufacturer part number:
DN-91400
TME Symbol:
DN-91400

Specification

Manufacturer
DIGITUS
Type of network accessories
patch panel
Connector variant
Keystone
Version
RACK
Colour
black
Mounting
rack 19"
Number of ports
16
Standard
19"
Shield structure
unshielded
Useful height (U)
1U
Gross weight344 g
Certificates
EAN code4016032280750
See other products in this category: Computer Accessories - Others DIGITUS,
*
DN-91400
10 in TME stock
Net price for quantities from 1 pcs - 4.16 EURGross price for quantities from 1 pcs - 4.99 EUR
Net price for quantities from 3 pcs - 3.70 EURGross price for quantities from 3 pcs - 4.44 EUR
Net price for quantities from 5 pcs - 3.24 EURGross price for quantities from 5 pcs - 3.88 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.