+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-91420

Patch panel; Keystone; RACK; black; rack 10"; Number of ports: 12


Manufacturer: DIGITUS

Manufacturer part number:
DN-91420
TME Symbol:
DN-91420

Specification

Manufacturer
DIGITUS
Type of network accessories
patch panel
Connector variant
Keystone
Version
RACK
Colour
black
Mounting
rack 10"
Number of ports
12
Standard
10"
Shield structure
shielded
Useful height (U)
1U
Gross weight363.17 g
Certificates
EAN code4016032280804
See other products in this category: Computer Accessories - Others DIGITUS,
*
DN-91420
10 in TME stock
Net price for quantities from 1 pcs - 10.94 EURGross price for quantities from 1 pcs - 13.13 EUR
Net price for quantities from 3 pcs - 9.73 EURGross price for quantities from 3 pcs - 11.67 EUR
Net price for quantities from 5 pcs - 8.51 EURGross price for quantities from 5 pcs - 10.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.