+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-93402

USB module; Keystone; USB A socket,USB A plug; USB 2.0; black

Manufacturer: DIGITUS

Manufacturer part number:
DN-93402
TME Symbol:
DN-93402

Specification

Manufacturer
DIGITUS
Type of network accessories
USB module
Connector variant
Keystone
Version
USB 2.0
Colour
black
Mounting
push-in
Cable length
0.16m
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight23.8 g
Certificates
EAN code4016032445609
See other products in this category: Computer Accessories - Others DIGITUS,
*
DN-93402
11 in TME stock
Net price for quantities from 1 pcs - 5.10 USDGross price for quantities from 1 pcs - 6.12 USD
Net price for quantities from 3 pcs - 4.53 USDGross price for quantities from 3 pcs - 5.44 USD
Net price for quantities from 5 pcs - 3.99 USDGross price for quantities from 5 pcs - 4.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.