+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-93512

RJ45 module; Keystone; RJ45 socket; silver; on cable; Cat 5e; 8p8c

NEW

Manufacturer: DIGITUS

Manufacturer part number:
DN-93512
TME Symbol:
DN-93512

Specification

Manufacturer
DIGITUS
Type of network accessories
RJ45 module
Connector variant
Keystone
Cable/adapter structure
RJ45 socket
Colour
silver
Mounting
on cable
Ethernet category
Cat 5e
Enclosure material
metal
Shield structure
shielded
Connector pinout layout
8p8c
Electrical mounting
LSA, without tools
Wire size
26AWG...22AWG
Contact material
phosphor bronze
Operating temperature
-20...70°C
Gross weight22.5 g
Certificates
EAN code4016032366300
See other products in this category: Computer Accessories - Others DIGITUS,
*
DN-93512
11 in TME stock
Net price for quantities from 1 pcs - 3.58 USDGross price for quantities from 1 pcs - 4.29 USD
Net price for quantities from 3 pcs - 3.18 USDGross price for quantities from 3 pcs - 3.81 USD
Net price for quantities from 5 pcs - 2.80 USDGross price for quantities from 5 pcs - 3.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.