+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-93513

RJ 45 coupler; Keystone; Cat 5e; RJ45 socket,both sides; silver


Manufacturer: DIGITUS

Manufacturer part number:
DN-93513
TME Symbol:
DN-93513

Specification

Manufacturer
DIGITUS
Type of network accessories
RJ 45 coupler
Connector variant
Keystone
Ethernet category
Cat 5e
Colour
silver
Enclosure material
metal
Shield structure
shielded
Connector pinout layout
8p8c
Contact material
phosphor bronze
Operating temperature
-20...70°C
Cable/adapter structure
  • both sides
  • RJ45 socket
Gross weight9.81 g
Certificates
EAN code4016032245179
See other products in this category: Computer Accessories - Others DIGITUS,
*
DN-93513
58 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.77 EURGross price for quantities from 1 pcs - 2.13 EUR
Net price for quantities from 3 pcs - 1.58 EURGross price for quantities from 3 pcs - 1.89 EUR
Net price for quantities from 5 pcs - 1.38 EURGross price for quantities from 5 pcs - 1.66 EUR