+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-93617

RJ45 module; Keystone; RJ45 socket; silver; on cable; Cat 6a; 8p8c


Manufacturer: DIGITUS

Manufacturer part number:
DN-93617
TME Symbol:
DN-93617

Specification

Manufacturer
DIGITUS
Type of network accessories
RJ45 module
Connector variant
Keystone
Cable/adapter structure
RJ45 socket
Colour
silver
Mounting
on cable
Ethernet category
Cat 6a
Enclosure material
metal
Support
4PPoE, PoE, PoE+
Shield structure
shielded
Connector pinout layout
8p8c
Electrical mounting
LSA, without tools
Wire size
26AWG...22AWG
Contact material
phosphor bronze
Operating temperature
-20...70°C
Gross weight19.65 g
Certificates
EAN code4016032353539
See other products in this category: Computer Accessories - Others DIGITUS,
*
DN-93617
21 in TME stock
Net price for quantities from 1 pcs - 4.43 USDGross price for quantities from 1 pcs - 5.31 USD
Net price for quantities from 3 pcs - 3.92 USDGross price for quantities from 3 pcs - 4.70 USD
Net price for quantities from 5 pcs - 3.44 USDGross price for quantities from 5 pcs - 4.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.