+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-93706

Patch panel; Keystone; grey; Number of ports: 12; shielded


Manufacturer: DIGITUS

Manufacturer part number:
DN-93706
TME Symbol:
DN-93706

Specification

Manufacturer
DIGITUS
Type of network accessories
patch panel
Connector variant
Keystone
Colour
grey
Number of ports
12
Shield structure
shielded
Useful height (U)
1U
Gross weight754.5 g
Certificates
EAN code4016032435242
See other products in this category: Computer Accessories - Others DIGITUS,
*
DN-93706
1 in TME stock
Net price for quantities from 1 pcs - 31.63 USDGross price for quantities from 1 pcs - 37.95 USD
Net price for quantities from 3 pcs - 28.14 USDGross price for quantities from 3 pcs - 33.77 USD
Net price for quantities from 5 pcs - 24.53 USDGross price for quantities from 5 pcs - 29.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.