+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIGITUS | |
Type of PC accessories | PoE power supply unit | |
Version | passive | |
Interface | 10/100Mbps | |
PC accessories features | Power over Ethernet (PoE) | |
Kit contents | power supply | |
Standard | IEEE 802.3af, IEEE 802.3at, IEEE 802.3u, IEEE 802.az | |
PC accessories application | simplifies Ethernet-enabled device installations by combining power and data onto one cable |