+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-95205

PoE power supply unit; DC socket,RJ45 socket x2; PoE (PoE)


Manufacturer: DIGITUS

Manufacturer part number:
DN-95205
TME Symbol:
DN-95205

Specification

Manufacturer
DIGITUS
Type of PC accessories
PoE power supply unit
PC accessories features
Power over Ethernet (PoE)
Colour
black
Data transfer rate
1Gbps
Output voltage
5/9/12V
Output power
24W
Dimensions (a x b x c)
80x55x23mm
Operating temperature
0...40°C
Cable/adapter structure
  • DC socket
  • RJ45 socket x2
Kit contents
  • DC cable
  • Jack converter
  • RJ45 cable
  • splitter
Gross weight128.1 g
EAN code4016032423942
See other products in this category: Computer Adapters DIGITUS,
*
DN-95205
17 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.08 GBPGross price for quantities from 1 pcs - 27.70 GBP
Net price for quantities from 3 pcs - 19.95 GBPGross price for quantities from 3 pcs - 23.94 GBP