+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DNG-16188

Enclosure: for computer; Raspberry Pi 4 B; grey; X: 90mm; Y: 59mm


Manufacturer: -

Manufacturer part number:
DNG-16188
TME Symbol:
DNG-16188

Specification

Type of enclosure
for computer
Application - series/manufacturer
Raspberry Pi 4 B
Body colour
grey
Dimension X
90mm
Dimension Y
59mm
Dimension Z
27mm
Mounting
screw type
Additional functions
fitted with air cooling fans
Gross weight37.6 g
Certificates
*
DNG-16188
37 in TME stock
Net price for quantities from 1 pcs - 6.71 EURGross price for quantities from 1 pcs - 8.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.