+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DO2-25

Fuse: fuse; industrial; 25A; 400VAC; 250V; gG,gL; D02


Manufacturer: -

Manufacturer part number:
DO2-25
TME Symbol:
DO2-25

Specification

Type of fuse
fuse
Kind of fuse
industrial
Current rating
25A
Rated voltage
0.25kV/400V AC
Fuse characteristics
gG, gL
Fuse size
D02
Gross weight12.13 g
Certificates
*
DO2-25
53 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 3 pcs - 0.93 USDGross price for quantities from 3 pcs - 1.12 USD
Packaging method by the manufacturer:Cardboard = 10 pcs