+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DO2-35

Fuse: fuse; D02; industrial; 35A; 400VAC; 250V; gG,gL


Manufacturer: -

Manufacturer part number:
DO2-35
TME Symbol:
DO2-35

Specification

Type of fuse
fuse
Fuse size
D02
Kind of fuse
industrial
Current rating
35A
Rated voltage
0.25kV/400V AC
Fuse characteristics
gG, gL
Gross weight12.71 g
Certificates
*
DO2-35
34 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.04 GBPGross price for quantities from 1 pcs - 1.26 GBP
Net price for quantities from 3 pcs - 0.99 GBPGross price for quantities from 3 pcs - 1.18 GBP
Net price for quantities from 10 pcs - 0.91 GBPGross price for quantities from 10 pcs - 1.09 GBP
Net price for quantities from 20 pcs - 0.78 GBPGross price for quantities from 20 pcs - 0.94 GBP
Net price for quantities from 40 pcs - 0.74 GBPGross price for quantities from 40 pcs - 0.89 GBP
Packaging method by the manufacturer:Cardboard = 10 pcs