+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DO2-63

Fuse: fuse; D02; industrial; 63A; 400VAC; 250V; gG,gL


Manufacturer: -

Manufacturer part number:
DO2-63
TME Symbol:
DO2-63

Specification

Type of fuse
fuse
Fuse size
D02
Kind of fuse
industrial
Current rating
63A
Rated voltage
0.25kV/400V AC
Fuse characteristics
gG, gL
Gross weight14.19 g
Certificates
*
DO2-63
68 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.55 EURGross price for quantities from 1 pcs - 1.85 EUR
Net price for quantities from 3 pcs - 1.34 EURGross price for quantities from 3 pcs - 1.61 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs