+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DOORBOX

Door controller; Smart Home; uWiFi; 12÷24VAC; 12÷24VDC; IP20; 1W

Manufacturer: BLEBOX

Manufacturer part number:
DOORBOX
TME Symbol:
DOORBOX

Specification

Manufacturer
BLEBOX
Type of automation module
door controller
Trade name
Smart Home
Communictions protocol
µWiFi
IP rating
IP20
Dimensions
39x39x22mm
Frequency
2.4GHz
Power consumption
1W
Application
building automation, intelligent house, personal computer
Application - series/manufacturer
Android, iPad, iPad mini, iPhone, Windows Phone
Related items
INBOX, UREMOTE-BASIC-BL, UREMOTE-BASIC-WH, UREMOTE-PRO-BL, UREMOTE-PRO-WH
Plating material
plastic, polyurethane
Maximum current
6A
Kind of output
NO / NC
Kind of module
wireless
Additional functions
galvanically isolated
Supply voltage
  • 12...24V AC
  • 12...24V DC
Power supply
  • external
Gross weight38.15 g
Certificates
EAN code5900168580251
See other products in this category: Building Automation BLEBOX,
*
DOORBOX
1 in TME stock
Net price for quantities from 1 pcs - 56.71 USDGross price for quantities from 1 pcs - 68.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.