+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DP83848CVV/NOPB

IC: Ethernet interface; transceiver; Ethernet,MII,RMII,SNI


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DP83848CVV/NOPB
TME Symbol:
DP83848CVV/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Ethernet interface
Kind of integrated circuit
transceiver
Case
LQFP48
Ethernet category
10Base-T, 100Base-TX
Output voltage
0.4...3.1V
Mounting
SMD
Integrated circuit features
PHY
Communictions protocol
IEEE 802.3
Number of transceivers
1
Interface
  • Ethernet
  • MII
  • RMII
  • SNI
Supply voltage
  • 3...3.6V DC
Gross weight0.164 g
Certificates
See other products in this category: Ethernet interfaces -integrated circuits TEXAS INSTRUMENTS,
*
DP83848CVV/NOPB
14 in TME stock
Net price for quantities from 1 pcs - 6.26 EURGross price for quantities from 1 pcs - 7.52 EUR
Net price for quantities from 5 pcs - 5.37 EURGross price for quantities from 5 pcs - 6.44 EUR
Net price for quantities from 10 pcs - 5.15 EURGross price for quantities from 10 pcs - 6.18 EUR
Net price for quantities from 13 pcs - 5.04 EURGross price for quantities from 13 pcs - 6.05 EUR
Net price for quantities from 25 pcs - 4.87 EURGross price for quantities from 25 pcs - 5.84 EUR
Net price for quantities from 100 pcs - 4.61 EURGross price for quantities from 100 pcs - 5.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 250 pcs