+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPA6119

Relay: solid state; Ucntrl: 3.5÷10VDC; 1A; 20÷280VAC; DPA; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DPA6119
TME Symbol:
DPA6119

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3.5...10V DC
Max. operating current
1A
Switched voltage
20...280V AC
Manufacturer series
DPA
Relay variant
1-phase
Mounting
THT
Case
DIP
Body dimensions
21.6x6.7x4.8mm
Relay features
zero voltage switching
Switching method
zero voltage switching
Operating temperature
-30...80°C
Dimensions
Gross weight1.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DPA6119
0 in TME stock
Net price for quantities from 1 pcs - 19.08 EURGross price for quantities from 1 pcs - 22.90 EUR
Net price for quantities from 5 pcs - 18.38 EURGross price for quantities from 5 pcs - 22.05 EUR
Net price for quantities from 10 pcs - 17.66 EURGross price for quantities from 10 pcs - 21.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.