+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPM950

Voltmeter; digital,mounting; VDC: 0÷200mV; on panel; LCD; 150uA

Manufacturer: LASCAR

Manufacturer part number:
DPM950
TME Symbol:
DPM950

Specification

Manufacturer
LASCAR
Type of meter
voltmeter
Kind of meter
digital, mounting
DC voltage measuring range
0...200mV
DC voltage measuring accuracy
±(0.05% + 1 digit)
Mounting
on panel
Mechanical mounting
bezel and fastening holders screwed to meter's enclosure
Kind of display used
LCD
Display parameters
3,5 digit
Digit height
19mm
Measurement
DC voltage
Sampling
3x/s
Illumination voltage
5V
Linearity
±1
Current consumption
150µA
Mounting hole dimensions
71.5x39mm
Dimensions (W x H x D)
76x44x13.5mm
Illumination
yes
Supply voltage
  • 7.5...14V DC
Standard equipment
  • 16pin IDC female plug with cable holder
  • mounting holder x2
  • screwed on bezel with window pan
  • screw x4
Measuring instrument features
  • 1 overflow indicator (activated by jumper setting)
  • automatic polarization selection
  • autozeroing
  • IDC connector
  • low battery indicator (activated by jumper setting)
  • measures voltage in relation to ground of internal supply source
  • #NAZWA?
  • . symbol (activated by jumper setting)
Gross weight62.62 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Voltmeters LASCAR,
*
DPM950
0 in TME stock
Net price for quantities from 1 pcs - 57.73 EURGross price for quantities from 1 pcs - 69.27 EUR
No. of pieces (Multiplicity: 1)