+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPP960-48-3

Power supply: switching; for DIN rail; 960W; 48VDC; 20A; -40÷71°C


Manufacturer: TDK-LAMBDA

Manufacturer part number:
DPP960-48-3
TME Symbol:
DPP960-48-3

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for DIN rail
Power
960W
Output voltage
48V DC
Output current
20A
Electrical connection
terminal block
Mounting
for DIN rail mounting
Body dimensions
111.9x275.8x126mm
Operating temperature
-40...71°C
Protection
anti-overvoltage OVP, over current OCP, overheating OTP
Efficiency
93%
Additional functions
adjustable output voltage
Manufacturer series
DPP
Voltage between phases (for three phase system)
3 x 340...575V AC
Indication
LED
Supply voltage
  • 480...820V DC
Gross weight3.707 kg
See other products in this category: Din Rail Mounting Power Supplies TDK-LAMBDA,
See other products from this series.:
*
DPP960-48-3
8 in TME stock
Net price for quantities from 1 pcs - 492.74 USDGross price for quantities from 1 pcs - 591.28 USD
Net price for quantities from 10 pcs - 477.43 USDGross price for quantities from 10 pcs - 572.92 USD
Net price for quantities from 100 pcs - 449.14 USDGross price for quantities from 100 pcs - 538.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts