+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPPK09-M-DBP-K

Connector: D-Sub; PIN: 9; plug; male; soldering; for cable; black


Manufacturer: ENCITECH

Manufacturer part number:
DPPK09-M-DBP-K
TME Symbol:
DPPK09-M-DBP-K

Specification

Manufacturer
ENCITECH
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
male
Electrical mounting
soldering
Mechanical mounting
for cable
Colour
black
Connector variant
shielded
Max number of cycles
100
Kit contents
complete set
Gross weight22.77 g
Certificates
See other products in this category: Complete D-Sub plugs ENCITECH,
*
DPPK09-M-DBP-K
78 in TME stock
Net price for quantities from 1 pcs - 3.36 EURGross price for quantities from 1 pcs - 4.03 EUR
Net price for quantities from 5 pcs - 3.01 EURGross price for quantities from 5 pcs - 3.61 EUR
Net price for quantities from 20 pcs - 2.67 EURGross price for quantities from 20 pcs - 3.20 EUR
Net price for quantities from 100 pcs - 2.34 EURGross price for quantities from 100 pcs - 2.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 50 pcs