+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPPK09-M-DBS-K

Connector: D-Sub; PIN: 9; plug; female; soldering; for cable; black

Manufacturer: ENCITECH

Manufacturer part number:
DPPK09-M-DBS-K
TME Symbol:
DPPK09-M-DBS-K

Specification

Manufacturer
ENCITECH
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
female
Electrical mounting
soldering
Mechanical mounting
for cable
Colour
black
Connector variant
shielded
Max number of cycles
100
Kit contents
complete set
Gross weight23.8 g
Certificates
See other products in this category: Complete D-Sub plugs ENCITECH,
*
DPPK09-M-DBS-K
30 in TME stock
Net price for quantities from 1 pcs - 4.08 EURGross price for quantities from 1 pcs - 4.90 EUR
Net price for quantities from 5 pcs - 3.69 EURGross price for quantities from 5 pcs - 4.43 EUR
Net price for quantities from 20 pcs - 3.25 EURGross price for quantities from 20 pcs - 3.90 EUR
Net price for quantities from 100 pcs - 2.85 EURGross price for quantities from 100 pcs - 3.41 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsBag = 20 pcs