+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPPK15-M-DBP-K

Connector: D-Sub; PIN: 15; plug; male; soldering; for cable; black


Manufacturer: ENCITECH

Manufacturer part number:
DPPK15-M-DBP-K
TME Symbol:
DPPK15-M-DBP-K

Specification

Manufacturer
ENCITECH
Type of connector
D-Sub
Number of pins
15
Connector
plug
Kind of connector
male
Electrical mounting
soldering
Mechanical mounting
for cable
Colour
black
Connector variant
shielded
Max number of cycles
100
Kit contents
complete set
Gross weight25.5 g
Certificates
See other products in this category: Complete D-Sub plugs ENCITECH,
*
DPPK15-M-DBP-K
20 in TME stock
Net price for quantities from 1 pcs - 6.35 EURGross price for quantities from 1 pcs - 7.61 EUR
Net price for quantities from 5 pcs - 5.76 EURGross price for quantities from 5 pcs - 6.92 EUR
Net price for quantities from 20 pcs - 5.04 EURGross price for quantities from 20 pcs - 6.05 EUR
Net price for quantities from 100 pcs - 4.45 EURGross price for quantities from 100 pcs - 5.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs