+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPS-445-0001

Test acces: test needle; -40÷80°C; 5.3N; plug-in; DPS-445; 31.3mm


Manufacturer: INGUN

Manufacturer part number:
DPS-445-0001
TME Symbol:
DPS-445-0001

Specification

Manufacturer
INGUN
Type of test accessories
test needle
Operating temperature
-40...80°C
Spring compression force
5.3N
Mounting
plug-in
Manufacturer series
DPS-445
Length
31.3mm
Tip material
steel
Gross weight0.2 g
See other products in this category: Test Probes INGUN,
See other products from this series.:
*
DPS-445-0001
0 in TME stock
Net price for quantities from 1 pcs - 61.78 USDGross price for quantities from 1 pcs - 74.14 USD
Net price for quantities from 10 pcs - 57.92 USDGross price for quantities from 10 pcs - 69.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.