+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DPT022A3

Inductor: wire; THT; 22uH; R: 12mΩ; 3A; Inductor: toroidal; Ø: 15.5mm


Manufacturer: FERROCORE

Manufacturer part number:
DPT022A3
TME Symbol:
DPT022A3

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
22µH
Resistance
12mΩ
Maximum current
3A
Kind of inductor
toroidal
Diameter
15.5mm
Width
8.5mm
Inductor features
  • low leakage flux
  • toroidal core
Dimensions
Gross weight4.45 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DPT022A3
1271 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.24 EURGross price for quantities from 1 pcs - 1.49 EUR
Net price for quantities from 5 pcs - 1.12 EURGross price for quantities from 5 pcs - 1.34 EUR
Net price for quantities from 20 pcs - 0.93 EURGross price for quantities from 20 pcs - 1.11 EUR
Net price for quantities from 100 pcs - 0.73 EURGross price for quantities from 100 pcs - 0.87 EUR
Net price for quantities from 500 pcs - 0.54 EURGross price for quantities from 500 pcs - 0.64 EUR
Packaging method by the manufacturer:
Bag = 100 pcs