+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPT220A1

Inductor: wire; THT; 220uH; R: 360mΩ; 1A; Inductor: toroidal; W: 8.5mm


Manufacturer: FERROCORE

Manufacturer part number:
DPT220A1
TME Symbol:
DPT220A1

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.22mH
Resistance
0.36Ω
Maximum current
1A
Kind of inductor
toroidal
Diameter
15.5mm
Width
8.5mm
Inductor features
  • low leakage flux
  • toroidal core
Dimensions
Gross weight4.88 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DPT220A1
632 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.75 USD
Net price for quantities from 5 pcs - 1.84 USDGross price for quantities from 5 pcs - 2.20 USD
Net price for quantities from 20 pcs - 1.69 USDGross price for quantities from 20 pcs - 2.03 USD
Net price for quantities from 100 pcs - 1.50 USDGross price for quantities from 100 pcs - 1.80 USD
Net price for quantities from 500 pcs - 1.39 USDGross price for quantities from 500 pcs - 1.66 USD
Packaging method by the manufacturer:Bag = 1 pcsBag = 10 pcs