+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPT220A5

Inductor: wire; THT; 220uH; R: 110mΩ; 5A; Inductor: toroidal; W: 9mm


Manufacturer: FERROCORE

Manufacturer part number:
DPT220A5
TME Symbol:
DPT220A5

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.22mH
Resistance
0.11Ω
Maximum current
5A
Kind of inductor
toroidal
Diameter
16.5mm
Width
9mm
Inductor features
  • low leakage flux
  • toroidal core
Dimensions
Gross weight6.035 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DPT220A5
297 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.90 EURGross price for quantities from 1 pcs - 2.28 EUR
Net price for quantities from 5 pcs - 1.58 EURGross price for quantities from 5 pcs - 1.89 EUR
Net price for quantities from 20 pcs - 1.49 EURGross price for quantities from 20 pcs - 1.79 EUR
Net price for quantities from 100 pcs - 1.41 EURGross price for quantities from 100 pcs - 1.69 EUR
Net price for quantities from 600 pcs - 1.27 EURGross price for quantities from 600 pcs - 1.52 EUR