+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

11M2.5

Threaded insert; brass; M2,5; L: 5.9mm; Øout: 4.5mm; for plastic

Manufacturer: DREMEC

Manufacturer part number:
11M2.5
TME Symbol:
DR11M2.5

Specification

Manufacturer
DREMEC
Type of mounting element
threaded insert
Material
brass
Plating material
without coating
Thread
M2,5
Length
5.9mm
Outside diameter
4.5mm
Application
for plastic
Gross weight0.434 g
Certificates
See other products in this category: Threaded Insertions DREMEC,
*
11M2.5
930 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.49 EURGross price for quantities from 10 pcs - 0.59 EUR
Net price for quantities from 100 pcs - 0.25 EURGross price for quantities from 100 pcs - 0.30 EUR
Net price for quantities from 1000 pcs - 0.22 EURGross price for quantities from 1000 pcs - 0.27 EUR
Packaging method by the manufacturer:
Bag = 1 000 pcs