+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11M2.5NI

Threaded insert; brass; nickel; M2,5; L: 5.9mm; Øout: 4.5mm

Manufacturer: DREMEC

Manufacturer part number:
11M2.5NI
TME Symbol:
DR11M2.5NI

Specification

Manufacturer
DREMEC
Type of mounting element
threaded insert
Material
brass
Plating material
nickel
Thread
M2,5
Length
5.9mm
Outside diameter
4.5mm
Application
for plastic
Gross weight0.45 g
Certificates
See other products in this category: Threaded Insertions DREMEC,
*
11M2.5NI
1350 in TME stock
Net price for quantities from 10 pcs - 0.49 EURGross price for quantities from 10 pcs - 0.59 EUR
Net price for quantities from 100 pcs - 0.25 EURGross price for quantities from 100 pcs - 0.30 EUR
Net price for quantities from 1000 pcs - 0.23 EURGross price for quantities from 1000 pcs - 0.27 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcsBag = 2 000 pcs