+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

11M3

Threaded insert; brass; M3; L: 5.9mm; Øout: 4.5mm; for plastic

Manufacturer: DREMEC

Manufacturer part number:
11M3
TME Symbol:
DR11M3

Specification

Manufacturer
DREMEC
Type of mounting element
threaded insert
Material
brass
Plating material
without coating
Thread
M3
Length
5.9mm
Outside diameter
4.5mm
Application
for plastic
Gross weight0.338 g
Certificates
See other products in this category: Threaded Insertions DREMEC,
*
11M3
32570 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.45 GBPGross price for quantities from 10 pcs - 0.54 GBP
Net price for quantities from 100 pcs - 0.23 GBPGross price for quantities from 100 pcs - 0.28 GBP
Net price for quantities from 1000 pcs - 0.21 GBPGross price for quantities from 1000 pcs - 0.25 GBP
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcsBag = 1 000 pcsBag = 4 000 pcsBag = 10 000 pcs