+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11M4NI

Threaded insert; brass; nickel; M4; L: 5.9mm; Øout: 5.95mm

Manufacturer: DREMEC

Manufacturer part number:
11M4NI
TME Symbol:
DR11M4NI

Specification

Manufacturer
DREMEC
Type of mounting element
threaded insert
Material
brass
Plating material
nickel
Thread
M4
Length
5.9mm
Outside diameter
5.95mm
Application
for plastic
Gross weight0.63 g
Certificates
See other products in this category: Threaded Insertions DREMEC,
*
11M4NI
573 in TME stock
Net price for quantities from 10 pcs - 0.77 EURGross price for quantities from 10 pcs - 0.92 EUR
Net price for quantities from 100 pcs - 0.39 EURGross price for quantities from 100 pcs - 0.47 EUR
Net price for quantities from 1000 pcs - 0.35 EURGross price for quantities from 1000 pcs - 0.42 EUR
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 1 000 pcs